Amphenol, 97B 2 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10SL, Bayonet
- RS Stock No.:
- 4422606
- Mfr. Prt No.:
- 97B-3100A10SL-4S
- Brand:
- Amphenol Limited

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4422606 |
Product description | Amphenol, 97B 2 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10SL, Bayonet |
Manufacturer / Brand | Amphenol Limited |
Manufacturer part number | 97B-3100A10SL-4S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.
Shell finish of aluminium alloy with olive drab finish
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts
Specifications
Attribute | Value |
Brand | Amphenol Limited |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Series | 97B |
Maximum Operating Temperature | +125 °C |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium |
Contact Material | Brass |
Shell Size | 10SL |
Mating Type | Bayonet Coupling |
Number of Contacts | 2 |
Contact Gender | Female |
Minimum Operating Temperature | -55 °C |
Voltage Rating | 500 V ac |
Current Rating | 13 A |
Gender | Female |
Mounting Type | Wall Mount |
Body Orientation | Straight |