TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 0848830
- Mfr. Prt No.:
- 1-480698
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0848830 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-480698 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0848830 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-480698 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
APPROVALS : UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | Universal MATE-N-LOK |
For Use With | 6.35 mm Centerline Soft Shell Pin & Socket Connector |
Length | 14.73 mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Width | 22 mm |
Pitch | 6.35 mm |
Housing Material | Nylon |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |