JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row

RS Stock No.:
4766552
Mfr. Prt No.:
VLP-02V
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4766552
Product description JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number VLP-02V
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
RS stock number 4766552
Product description JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number VLP-02V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST VL Range

Power Connectors

JST VL series Plug Housings

The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock

APPROVALS : UL94V-0


Specifications

Attribute Value
Brand JST
Number of Contacts 2
Number of Rows 1
Pitch 6.2 mm
Gender Male
Mounting Type Cable Mount
Series VL
For Use With VL Series Socket Contact
Body Orientation Straight
Length 13.4 mm
Width 24 mm
Housing Material Polyamide
Checking stock...
IDR
39,648.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
139,648.423,964.84
*price per unit indicative
"JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda