Amphenol, 97 2 Way MIL Spec Circular Connector Plug,Shell Size 10SL
- RS Stock No.:
- 8723732
- Mfr. Prt No.:
- 97-3106A-10SL-4S
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8723732 |
Product description | Amphenol, 97 2 Way MIL Spec Circular Connector Plug,Shell Size 10SL |
Manufacturer / Brand | Amphenol |
Manufacturer part number | 97-3106A-10SL-4S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
APPROVALS : UL recognized and CSA recognized
Amphenol 97 Series Plug Connector Shell MS3106
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Specifications
Attribute | Value |
Brand | Amphenol |
Minimum Operating Temperature | -55 °C |
Series | 97 |
Maximum Operating Temperature | +125 °C |
Number of Contacts | 2 |
Gender | Male |
Shell Size | 10SL |