Black 20 A DIN Rail Mount Rocker Light Switch Black, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X

RS Stock No.:
0491759
Mfr. Prt No.:
56892 BLK
Brand:
MK Electric
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
RS stock number 0491759
Product description Black 20 A DIN Rail Mount Rocker Light Switch Black, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X
Manufacturer / Brand MK Electric
Manufacturer part number 56892 BLK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

20A Switch Modules

Suitable for resistive and inductive loads and indicator modules
Fully backed out angled terminals for easy wiring

IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 1
Number of Poles 1
Number of Ways 2
Mount Type Panel
Current Rating 20 A
IP Rating IP2X
Colour Black
Material Polycarbonate
Series Grid Plus
Minimum Box Depth 38 mm
Termination Type Captive Screw
Number of Modules 1
Checking stock...
IDR
137,301.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,301.01
*price per unit indicative
"Black 20 A DIN Rail Mount Rocker Light Switch Black, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products