Molex, Sabre Female Connector Housing, 7.49mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 3639875
- Mfr. Prt No.:
- 44441-2002
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3639875 |
Product description | Molex, Sabre Female Connector Housing, 7.49mm Pitch, 2 Way, 1 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 44441-2002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3639875 |
Product description | Molex, Sabre Female Connector Housing, 7.49mm Pitch, 2 Way, 1 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 44441-2002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex Sabre Series
Power Connectors
Molex Sabre 7.5 mm Power Connector Crimp Housings, 44441 Series
Sabre power connector crimp housings with a 7.5mm pitch for use in high current, high vibration wire to wire and wire to board applications. These Sabre crimp terminal housings have separate terminal cavities that provide full terminal isolation. Polarization and positive locking features ensure accurate and secure mating to the plug or header connector. The positive locking latch also prevents accidental disengagement. An extra feature of these Sabre crimp housings is an anti-tangle latch designed to prevent accidental latch breakage and reduce tangling during assembly of the harness. The female crimp contacts for these crimp housings feature integral Terminal Position Assistance (TPA) which locks the terminal to the housing to prevent terminal back-out in high vibration applications. The TPA is activated optionally. These Sabre power connector crimp housings will mate with the 43160 series PCB mount Sabre header connectors and the 43680 series cable mount Sabre plug connectors. The 43375 series crimp contacts must be purchased separately.
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Features and Benefits
Suitable for high current and high-voltage applications up to 18A at 600 V
Fully isolated contact cavities
TPA on terminals to prevent terminal back-out in high vibration applications
Positive latching for secure connection to mating plug or header
Anti-tangle latch to prevent accidental latch breakage and tangling during harness assembly
Applications
These Sabre power connectors are ideal for use in a wide range of applications which require current ratings of up to 18 A per pin at 600 V. Applications include Networking, telecom and storage equipment, medical equipment, business equipment, vending and gaming, appliances/white goods, automotive and transportation and military/aerospace (COTS). Other industries include HVAC, industrial, security, solar and lighting.
Specifications
Attribute | Value |
Brand | Molex |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | Sabre |
For Use With | Sabre Receptacle |
Length | 15.82 mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Width | 15.24 mm |
Pitch | 7.49 mm |
Housing Material | Nylon |