RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
- RS Stock No.:
- 2012910
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
RS stock number | 2012910 |
Product description | RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Hub Material | Nylon |
Includes Brake | Yes |
Load Capacity | 50 kg |
Overall Height | 54 mm |
Weight Class | Light Duty |
Wheel Diameter | 50 mm |
Wheel Width | 39 mm |
Tyre Material | Nylon |
Mounting Type | Threaded Stem |
Features | Twin Wheel |
Application | Furniture |
Rotation | Swivel |