RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 1m
- RS Stock No.:
- 7424579
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7424579 |
Product description | RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 1m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7424579 |
Product description | RS PRO Male Mono Jack x 2 to Male Mono Jack x 2 Aux Cable, Black, 1m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
RS PRO 2 x Phono Cable Assembly
From RS PRO, this high-quality RCA audio cable is ideal for stereo hi-fi systems. The phono lead features two sets of phono plugs for multiple audio connections where possible, meaning it is ideal for custom audio setups.
The RCA connectors offer a high-end audio connection and have a robust pvc coating with built-in strain relief for added reliability and durability.
Features and Benefits
• 2x male phono plugs to 2x male phono plugs audio cable
• Integrated strain relief
• High-quality audio solution
Applications
RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cables are still also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;
• CCTV
• Laboratory testing
• Home Entertainment
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
Specifications
Attribute | Value |
Brand | RS PRO |
Connector A | Mono Jack x 2 |
Connector B | Mono Jack x 2 |
Outer Sheath Material | PVC |
Connector A Gender | Male |
Sheath Colour | Black |
Connector B Gender | Male |
Length | 1 m |