SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series

RS Stock No.:
8903272
Mfr. Prt No.:
VHS20-F01A
Brand:
SMC
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
RS stock number 8903272
Product description SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series
Manufacturer / Brand SMC
Manufacturer part number VHS20-F01A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC VCH Series

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads


Specifications

Attribute Value
Brand SMC
Body Material Aluminium Die Cast
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Locking Shut-Off Valve
Manufacturer Series VHS20
Thread Size 1/8 in
Connection Port Thread G 1/8
Number of Positions 2
Maximum Operating Pressure 1 MPa
Thread Standard G
Control Button/Switch Colour Red
Number of Ports 3
Checking stock...
IDR
486,165.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1486,165.15
*price per unit indicative
"SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda