Phoenix Contact, 20 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
0868878
Mfr. Prt No.:
2281047
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0868878
Product description Phoenix Contact, 20 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2281047
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
RS stock number 0868878
Product description Phoenix Contact, 20 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2281047

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²


Specifications

Attribute Value
Brand Phoenix Contact
Depth 77 mm
Wire Size 24 → 12 AWG
Connector Type Flat Ribbon Cable
Length 56.3 mm
Number of Contacts 20
Width 58.5 mm
Dimensions 56.3 x 58.5 x 77 mm
Minimum Operating Temperature -20 °C
Voltage Rating 50 V ac, 60 V dc
Cable CSA 0.2 → 4 mm²
Maximum Operating Temperature +50 °C
Current Rating 1 A
Test Proof Voltage 500 V ac
Gender Male
Mounting Type DIN Rail Mount
Checking stock...
IDR
1,200,780.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,200,780.72
*price per unit indicative
"Phoenix Contact, 20 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda