Murata, LQH5BPN, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc

RS Stock No.:
8712051
Mfr. Prt No.:
LQH5BPN100MT0L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8712051
Product description Murata, LQH5BPN, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc
Manufacturer / Brand Murata
Manufacturer part number LQH5BPN100MT0L
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
RS stock number 8712051
Product description Murata, LQH5BPN, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc
Manufacturer / Brand Murata
Manufacturer part number LQH5BPN100MT0L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

SMT 2020 Inductor (Chokes)

Murata 2020 LQH5BP Series SMD Shielded Inductor

LQH5BP Series are Wire-Wound SMD Shielded Inductors for Power Lines


Specifications

Attribute Value
Inductance 10 μH
Brand Murata
Maximum DC Current 2 A
Length 5 mm
Package/Case 5050
Series LQH5BPN
Maximum Self Resonant Frequency Minimum of 25 MHz
Height 2 mm
Shielded Yes
Dimensions 5 x 5 x 2 mm
Inductor Construction Wire-Wound
Tolerance ±20 %
Maximum DC Resistance 106 mΩ
Maximum Operating Temperature +125 °C
Moulded Yes
Depth 5 mm
Minimum Operating Temperature -40 °C
Core Material Ferrite
Checking stock...
IDR
40,277.76
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
140,277.764,027.78
*price per unit indicative
"Murata, LQH5BPN, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda