Digitron 2024T PT100 Input Wired Digital Thermometer
- RS Stock No.:
- 3111686
- Mfr. Prt No.:
- 2024T
- Brand:
- Digitron
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
RS stock number | 3111686 |
Product description | Digitron 2024T PT100 Input Wired Digital Thermometer |
Manufacturer / Brand | Digitron |
Manufacturer part number | 2024T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Digitron |
Absolute Maximum Temperature Measurement | +800 °C |
Thermometer Type | Wired |
Probe Type | PT100 |
Best Accuracy | ±0.2% + 0.1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 155 mm |
Width | 67 mm |
Height | 40 mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Model Number p | 2024T |
Weight | 180 g |