Wera Hex Precision Screwdriver 0.7 mm Tip

RS Stock No.:
8759280
Mfr. Prt No.:
118060
Brand:
Wera
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
RS stock number 8759280
Product description Wera Hex Precision Screwdriver 0.7 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 118060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Micro 2054 Electronics Screwdrivers

Introducing the Kraftform Micro 2054 Electronics Screwdrivers from Wera. A superb series of hexagon head screwdrivers for users who are serious about their electronic tools. Upon inspection, you can see & feel the quality on offer and appreciate the design. They are available in Imperial or metric sizes.

Why would you buy these screwdrivers?

These are the perfect precision screwdrivers for electronic applications. They feel great in your hand, has cool yet practical features such as rapid twisting and precision zones to ensure higher levels of torque transfer. Each of the screwdrivers has a black point tip for corrosion protection and an exact fit ensuring they will provide years of service.

Cool Features

  • Free-spinning cap, plus various working zones for rapid twisting

  • Fast-turning zone and power zone ensure high torque transfer

  • Precision zone permits the user superior feedback during fine adjustment work

  • Ergonomic Kraftform Micro handle with anti-roll feature

Features and Benefits

  • High-quality steel micro screwdriver

  • For precision & mechanical work

  • Extra durable

  • Excellent grip

  • Reduced hand fatigue

  • Hex-Plus allows socket head screws to live longer

  • Power zone with integrated soft grip

  • Free spin cap

  • Anti-roll off

  • Corrosion protected

  • Chemical resistance

Wera Kraftform Micro 2054 Electronics Screwdrivers Imperial Options

Wera Kraftform Micro 2054 Electronics Screwdrivers Metric Options

Typical Application

Screwdrivers are hand tools ideal for driving various size screws into materials. They often include a variety of tips including Philips, Slotted or Pozi, ensuring they can be used with a range of applications. These hexagons head screwdrivers are typically used by;

  • Electricians

  • Electronic technicians

  • Opticians

  • Precision engineers

  • Jewellers or IT hardware fitters

  • EDP hardware fitters and model-makers


Specifications

Attribute Value
Brand Wera
Screwdriver Type Precision
Overall Length 137 mm
Tip Size 0.7 mm
Tip Type Hex
Blade Length 40 mm
Checking stock...
IDR
141,077.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1141,077.05
*price per unit indicative
"Wera Hex Precision Screwdriver 0.7 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products