Wera TORX® Precision Screwdriver T8 Tip
- RS Stock No.:
- 8759371
- Mfr. Prt No.:
- 118184
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8759371 |
Product description | Wera TORX® Precision Screwdriver T8 Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 118184 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Torx HF Micro Screwdrivers (2067)
Micro Torx screwdrivers with Holding Function tips for a tight secure fit in the screw head. Perfect for delicate precision engineering and electronics applications.
Conical driving flanks taper towards the tip for an unrivalled fit
3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength
Specifications
Attribute | Value |
Brand | Wera |
Tip Type | TORX® |
Screwdriver Type | Precision |
Overall Length | 157 mm |
Tip Size | T8 |
Blade Length | 60 mm |