Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length

RS Stock No.:
8759353
Mfr. Prt No.:
118137
Brand:
Wera
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
RS stock number 8759353
Product description Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
Manufacturer / Brand Wera
Manufacturer part number 118137

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Micro Nutdriver (2069)

Micro nutspinner screwdrivers for the rapid removal of nuts, bolts and screws from delicate electronics products.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength


Specifications

Attribute Value
Brand Wera
Blade Finish Chrome
Screwdriver Type Precision
Overall Length 157 mm
Tip Size 7/32 in
Tip Type Hexagon
Blade Length 60 mm
Checking stock...
IDR
154,083.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,083.41
*price per unit indicative
"Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda