onsemi 200V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20200CTG
- RS Stock No.:
- 0463987
- Mfr. Prt No.:
- MBR20200CTG
- Brand:
- ON Semiconductor
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
RS stock number | 0463987 |
Product description | onsemi 200V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20200CTG |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MBR20200CTG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Mounting Type | Through Hole |
Maximum Continuous Forward Current | 20 A |
Diode Technology | Schottky |
Peak Reverse Repetitive Voltage | 200 V |
Number of Elements per Chip | 2 |
Package Type | TO-220AB |
Peak Non-Repetitive Forward Surge Current | 150 A |
Diode Type | Schottky |
Pin Count | 3 |
Diode Configuration | Common Cathode |