Microchip ATmega4809-MFR, 8bit Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN

RS Stock No.:
1757202
Mfr. Prt No.:
ATmega4809-MFR
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757202
Product description Microchip ATmega4809-MFR, 8bit Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN
Manufacturer / Brand Microchip
Manufacturer part number ATmega4809-MFR
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
RS stock number 1757202
Product description Microchip ATmega4809-MFR, 8bit Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN
Manufacturer / Brand Microchip
Manufacturer part number ATmega4809-MFR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Microchip
Family Name ATmega
Package Type QFN
Mounting Type Surface Mount
Pin Count 48
Data Bus Width 8 bit
Program Memory Size 48 kB
Maximum Frequency 20 MHz
RAM Size 6.144 kB
Number of PWM Units 1
ADC Channels 16
Number of SPI Channels 1
Typical Operating Supply Voltage 1.8 → 5.5 V
ADCs 16 x 10 bit
Timer Resolution 16 bit
Number of UART Channels 4
Maximum Operating Temperature +125 °C
Program Memory Type Flash
Number of ADC Units 1
Length 6 mm
Minimum Operating Temperature -40 °C
Dimensions 6 x 6 x 0.5 mm
ADC Resolution 10 bit
Width 6 mm
PWM Channels 11
Height 0.5 mm
Number of USART Channels 1
Number of Timers 5
Number of I2C Channels 1
Checking stock...
IDR
283,727.45
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1283,727.4528,372.75
*price per unit indicative
"Microchip ATmega4809-MFR, 8bit Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda