Stanley Standard Phillips, Pozidriv, Slotted, Torx Screwdriver Set 20 Piece

RS Stock No.:
1252054
Mfr. Prt No.:
STHT0-60213
Brand:
Stanley
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
RS stock number 1252054
Product description Stanley Standard Phillips, Pozidriv, Slotted, Torx Screwdriver Set 20 Piece
Manufacturer / Brand Stanley
Manufacturer part number STHT0-60213

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley 20 Piece Essential Screwdriver Sets

This 20 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.

Features and Benefits:
• High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
• Soft grip handles for excellent torque and maximum comfort
• Ergonomic TPR overlay design for maximum tip torque
• Hanging holes allow for applying additional torque when required

Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in a set?
• Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm (x2),
• Pozi PZ1 x 100mm, PZ2 x 100mm (x2)
• Flared 5.5 x 100mm (x2), 6.5 x 150mm (x2), 8 x 175mm,
• Parallel 2 x 50mm, 3 x 75mm, 3.5 x 75mm, 4 x 100mm (x2), 5.5 x 100mm,
• Torx T10 x 100mm, T15 x 100mm, T20 x 100mm


Specifications

Attribute Value
Brand Stanley
Tip Type Phillips, Pozidriv, Slotted, Torx
Screwdriver Type Standard
Number of Pieces 20
Checking stock...
IDR
942,751.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1942,751.32
*price per unit indicative
"Stanley Standard Phillips, Pozidriv, Slotted, Torx Screwdriver Set 20 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products