RS PRO 20W Monocrystalline solar panel

RS Stock No.:
9046125
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
RS stock number 9046125
Product description RS PRO 20W Monocrystalline solar panel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Note

* An inverter is required to power or charge 240Vac appliances - not included (RS 905-4532)
***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years


Specifications

Attribute Value
Brand RS PRO
Width 278 mm
Depth 25 mm
Minimum Temperature -40 °C
Open Circuit Voltage 22 V
Efficiency 17 %
Mounting Style Surface Mount
Dimensions 540 x 278 x 25 mm
Peak Power 120 W
Protection Type Battery Overcharge
Type Monocrystalline
Terminal Contact Type Ring
Maximum Temperature +85 °C
Standards Met CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
Battery Bank Capacity 10 Ah
Length 638 mm
Power Rating 20 W
Checking stock...
IDR
4,519,605.21
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
14,519,605.21903,921.04
*price per unit indicative
"RS PRO 20W Monocrystalline solar panel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda