Facom SXL.DBOX1PB 21 Piece , 1/2 in Socket Set

RS Stock No.:
8004277
Mfr. Prt No.:
SXL.DBOX1PB
Brand:
Facom
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
RS stock number 8004277
Product description Facom SXL.DBOX1PB 21 Piece , 1/2 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number SXL.DBOX1PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Facom 21 Piece Telescopic Socket Set

The Facom SXL is a professional socket set featuring a unique telescopic ratchet wrench that guarantees increased ease of use and improves accessibility. This unique extension mechanism generates an increased torque which makes operating easier and safer. The wrench length can be easily adjusted from 26,5 cm up to 40 cm. This unique wrench is supplied complete with a selection of sockets, extension bars, and universal joint. It comes in sturdy and durable "Detection Box" that allows for a missing parts detection even when the case is closed. This Facom socket set has been designed with professionals in mind and manufactured from the highest quality materials that guarantee lifelong operation and increased durability.

Features and Benefits:
• Unique, professional toolset with an extendable ratchet handle
• Safe and solid 8-position extension mechanism
• Powerful extendable ratchet offering more torque with less effort
• Dust and liquid resistant head
• Durable, strong and easy to use
• Set includes 8 to 32 mm sockets, 130 mm and 250 mm extensions and a universal joint
• Detection box lets you see the box contents even when closed
• Closed case size W340 x D180 x H58mm
• Weight 3.950Kg

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
1/2'' Square Drive Sockets
• Metric 6Pt 8 + 10 + 11 + 12 + 13 + 14 + 15 + 16 + 17 + 18 + 19 + 21 + 22 + 24 + 27 + 30 + 32mm

1/2'' Square Drive Handles
• Extendable Dust Proof Pear Head Ratchet Handle - 26,5 to 40 cm

1/2'' Square Drive Accessories
• Universal Joint - 66mm
• Wobble Extension Bar 130mm
• Extension Bars 250mm

Storage Carry Case - Detection Box


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 21
Set Contents Extension, Ratchet, Sockets, Universal Joint
Drive Type Square
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
4,914,306.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,914,306.28
*price per unit indicative
"Facom SXL.DBOX1PB 21 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda