Alpha Wire 25 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG

RS Stock No.:
8282531
Mfr. Prt No.:
6348 SL005
Brand:
Alpha Wire
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
RS stock number 8282531
Product description Alpha Wire 25 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 6348 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

300 V Foil/Braid Multiconductor Cable

The foil/braid multiconductor cable is an excellent choice for high EMI levels.


Specifications

Attribute Value
Brand Alpha Wire
Series Alpha Essentials
Screen Type Braid, Foil
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 9.91 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Core Strands 7/0.25 mm
Number of Cores 25
Cross Sectional Area 0.35 mm²
Minimum Bend Radius 10 x Diameter
Conductor Resistance 16.4 Ω/1000ft
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Insulation Material PVC
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
6,622,230.15
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,622,230.15220,741.01
*price per unit indicative
"Alpha Wire 25 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda