Alpha Wire 6 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG

RS Stock No.:
8282468
Mfr. Prt No.:
1296C SL005
Brand:
Alpha Wire
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
RS stock number 8282468
Product description Alpha Wire 6 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 1296C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

APPROVALS : ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4


Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket


Specifications

Attribute Value
Brand Alpha Wire
Series Alpha Essentials
Core Strands 7/0.25 mm
Number of Cores 6
Cross Sectional Area 0.35 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 5.56 mm
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 16.4 Ω/1000ft
American Wire Gauge 22 AWG
Insulation Material PVC
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
3,935,053.24
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,935,053.24131,168.44
*price per unit indicative
"Alpha Wire 6 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda