Schneider Electric, Harmony XB7 Non-illuminated Black Round Push Button, NO/NC, 22mm Momentary Screw
- RS Stock No.:
- 8152023
- Mfr. Prt No.:
- XB7NA25
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8152023 |
Product description | Schneider Electric, Harmony XB7 Non-illuminated Black Round Push Button, NO/NC, 22mm Momentary Screw |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB7NA25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric XB7 Range
Spring Return Push Buttons With/Without Marking - Flush
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
Maximum AC Voltage | 240 V |
Push Button Actuation | Momentary |
Maximum DC Voltage | 250 V |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
Push Button Style | Round |
Push Button Colour | Black |
Cutout Diameter | 22 mm |
Contact Configuration | NO/NC |
Maximum Operating Temperature | +70 °C |
Series | Harmony XB7 |
Illuminated | No |