RS PRO 23 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
0487274
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
RS stock number 0487274
Product description RS PRO 23 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

The RS Pro 23 Piece Combination Set (Imperial)

The RS Pro 23 Piece Combination Set (Imperial) is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind. Fully hardened and tempered, polish finished, a chrome vanadium steel. High-quality build allows safe operation, even at high torques. Spanner set come in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.

Features & Benefits:
• Manufactured from high-quality, chrome-vanadium steel
• Hardened and tempered
• General purpose, twin ended spanner set
• Supplied in a compartmental vinyl storage roll

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
What material are the spanners made from?
Spanners have been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees.

Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains:
Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in;
Metric: 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 23
Set Type Combination Spanner Set
Sizes in Set 5/16 → 13/16 in, 6 → 22 mm
Finish Chrome
Material Chrome Vanadium Steel
VDE/1000V Approved No
Checking stock...
IDR
1,975,078.70
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,975,078.70
*price per unit indicative
"RS PRO 23 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda