Schneider Electric, Harmony XB4, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 240 V ac
- RS Stock No.:
- 6095852
- Mfr. Prt No.:
- XB4BVM6
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6095852 |
Product description | Schneider Electric, Harmony XB4, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 240 V ac |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB4BVM6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6095852 |
Product description | Schneider Electric, Harmony XB4, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 240 V ac |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB4BVM6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Note
Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Features and Benefits:
• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
Body Material | Metal |
Mounting Type | Panel Mount |
Lamp Type | LED |
Cutout Diameter | 22 mm |
Series | Harmony XB4 |
Pilot Light Colour | Blue |
Voltage Rating | 240 V ac |