Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.241 mm², 24 AWG, 30m, Grey Sheath

RS Stock No.:
8324950
Mfr. Prt No.:
78172
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8324950
Product description Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.241 mm², 24 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 78172
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
RS stock number 8324950
Product description Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.241 mm², 24 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 78172

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire EcoCable Mini - 300 V Foil Shielded, Multipair

The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and a tinned copper drain wire. Cables can be lighter and smaller with moderate resistance to EMI.

APPROVALS : • UL AWM 21460 • UL VW-1 • CSA I A/


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 2
Series EcoCable Mini
Core Strands 19/0.127 mm
Cross Sectional Area 0.241 mm²
Cable Shape Twisted Pair
Cable Type Twisted Pair
Outer Sheath Material MPPE
Voltage Rating 300 V
Shield Type Foil
Characteristic Impedance 57 Ω
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 4.22 mm
American Wire Gauge 24 AWG
Fire Behaviour Halogen Free
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
4,220,773.60
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,220,773.60140,692.45
*price per unit indicative
"Alpha Wire 2 Pair Screened Twisted Pair Data Cable, 0.241 mm², 24 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products