Bahco S-240 24 Piece , 1/2 in Socket Set

RS Stock No.:
3613132
Mfr. Prt No.:
S-240
Brand:
Bahco
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
RS stock number 3613132
Product description Bahco S-240 24 Piece , 1/2 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S-240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Bahco 24 Pieces Socket Set

High quality S-240 socket set from Bahco. This 1/2in square drive socket set is supplied complete with 24 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2” Square drive
• Made from robust Forged Chrome Vanadium Steel
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 215 x 100 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

• 18 pieces 1/2" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 2,0 21, 22, 23, 24, 27, 30, 32 mm
• 1 x 1/2" ratchet quick release, 60 teeth/6° action angle
• 2 x 1/2" extension bar 5" and 10"
• 1 x 1/2" universal joint
• 1 x 1/2" T-adapter
• 1 x 1/2" breaker bar with 2-component handle, 10"
• 1 x removable three section plastic box with lid

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 24
Set Contents Extension, Ratchet, Sockets, Universal Joint
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
4,446,916.44
Out of stock
Price Set
Unit(s)Per Unit(IDR)
14,446,916.44
*price per unit indicative
"Bahco S-240 24 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda