Alpha Wire 25 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath
- RS Stock No.:
- 7056029
- Mfr. Prt No.:
- 5480/25C SL005
- Brand:
- Alpha Wire
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
RS stock number | 7056029 |
Product description | Alpha Wire 25 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 5480/25C SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Shielded Multipair Cables
APPROVALS : UL type CM, AWM 2464, UL VW-1
Specifications
Attribute | Value |
Brand | Alpha Wire |
Number of Pairs | 25 |
Core Strands | 7/0.2 mm |
Cross Sectional Area | 0.23 mm² |
Cable Type | Twisted Pair |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Voltage Rating | 300 V |
Shield Type | F/UTP |
Sheath Colour | Grey |
Screened/Unscreened | Screened |
Characteristic Impedance | 82 Ω |
Outer Diameter | 13.39 mm |
American Wire Gauge | 24 AWG |
Length | 30 m |
Standards Met | CE |