Schneider Electric Harmony XB Light Block – Yellow, 24V ac/dc

RS Stock No.:
0553961
Mfr. Prt No.:
ZBVB55
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0553961
Product description Schneider Electric Harmony XB Light Block - Yellow, 24V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBVB55

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0553961
Product description Schneider Electric Harmony XB Light Block - Yellow, 24V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBVB55

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Spring Clamp 24Vac/dc LED Modules

APPROVALS : CE, UL, CSA, CCC

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,
2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes


Specifications

Attribute Value
Brand Schneider Electric
Block Type Light Block
Series Harmony XB
Illumination Colour Yellow
Voltage Rating 24 V ac/dc
Illumination Type LED
Terminal Type Screw Clamp
Body/Fixing Collar Included No
Checking stock...
IDR
190,899.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1190,899.80
*price per unit indicative
"Schneider Electric Harmony XB Light Block - Yellow, 24V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda