RS PRO LED Work Light, 24 W, 110 V, IP44

RS Stock No.:
8428162
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8428162
Product description RS PRO LED Work Light, 24 W, 110 V, IP44
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
RS stock number 8428162
Product description RS PRO LED Work Light, 24 W, 110 V, IP44
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Portable 30W LED Task Light

This 30W LED task light is supplied with a 3m lead, and is ideal for use on site due to its durable die cast body. This task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.

Super bright LED – Daylight (6000K)
Die cast aluminium body with steel stand
Tiltable head and carry handle
Protective rubber trim
Can be used with S1020 tripod
3m cable length
Rated life of 30,000 hours
Voltage 110V∼ 50Hz
Lamp Type SMD LED
Wattage 24W
Colour Temperature 6000K
Lumen Output 2000lm
IP44 rated


Specifications

Attribute Value
Brand RS PRO
Width 235 mm
Lamp Supplied Yes
Wattage 24 W
Voltage Rating 110 V
Height 305 mm
EU Energy Efficiency Rating A
IP Rating IP44
Type Industrial Site Light
Case Material Die Cast Aluminium
Length 160 mm
Lamp Type LED
Checking stock...
IDR
1,905,221.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,905,221.96
*price per unit indicative
"RS PRO LED Work Light, 24 W, 110 V, IP44" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda