3M Aluminium Oxide Sanding Disc, 25mm, Medium Grade, P80 Grit

RS Stock No.:
4708685
Mfr. Prt No.:
27612
Brand:
3M
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
RS stock number 4708685
Product description 3M Aluminium Oxide Sanding Disc, 25mm, Medium Grade, P80 Grit
Manufacturer / Brand 3M
Manufacturer part number 27612

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Mini-tool Accessories Kit - Polishing & Finishing

Scotch-Brite™ Clean and Strip Disc BB-ZS

The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting Cubitron™ abrasive and is mounted on a spindle. The plastic moulded disc is built into one construction and filled with a 3M™ Cubitron™ abrasive grain. The bristle disc allows for a uniformed finish more efficiently, by working harder and faster than traditional abrasives without sacrificing quality. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.


Specifications

Attribute Value
Brand 3M
Grit Size P80
Abrasive Material Aluminium Oxide
Disc Type Sanding Disc
Disc Diameter 25 mm
Grade Medium
Checking stock...
IDR
809,750.80
Out of stock
Price Pack (1 Pack of 24)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1809,750.8033,739.62
*price per unit indicative
"3M Aluminium Oxide Sanding Disc, 25mm, Medium Grade, P80 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda