Bahco SL25 25 Piece , 1/4 in Socket Set

RS Stock No.:
0254197
Mfr. Prt No.:
SL25
Brand:
Bahco
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
RS stock number 0254197
Product description Bahco SL25 25 Piece , 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number SL25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 25 Piece in Socket Set

High quality SL25 socket set from Bahco. This hexagon drive socket set is supplied complete with 25 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets and ratchet with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4", 100 mm extension bar for hard to reach areas
• Foam lining, labelled with the corresponding items for quick and easy identification
• Quick release button on ratchet
• 35 x 165 x 85 mm high density polythene case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/4 in
Set Type Socket & Bit Set
Number of Pieces 25
Drive Type Hexagon, Square
Set Contents Bits, Extension, Ratchet, Sockets
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
1,187,459.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,187,459.69
*price per unit indicative
"Bahco SL25 25 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda