RS PRO 25 piece Hex Key Set, L Shape 1.5mm

RS Stock No.:
0537827
Brand:
RS PRO
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
RS stock number 0537827
Product description RS PRO 25 piece Hex Key Set, L Shape 1.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 25 Piece Hex Key Set

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. With both long and short arm keys, in metric and imperial sizes, the set prepares you for a variety of hex driving eventualities. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The long arm L-wrenches are ideal for deep-set bolts.

The twenty-five-piece key set is corrosion resistant and is made from chrome-finished vanadium steel, for a long and dependable tool life.

Features and Benefits

• Chemically blackened finish on each individual hex key, catering for a longer tool life and high corrosion protection
• A stylish, wear-resistant, vinyl storage, tool role ensures that the keys are kept from damage or getting lost
• Make use of both ends of the hex key
• The hex keys are heat treated to HRC 48∼52

What size are the keys?
The contents of this hex key set include:
• 12 pack - Imperial long series hex key wrenches - 1/16", 5/64", 3/32",7/64" 1/8", 9/64", 5/32", 3/16", 7/32" 1/4", 5/16"& 3/8"
• 13 pack - Metric short series hex key wrenches - 1.5, 2.0, 2.5, 3.0, 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 and 10.0 mm

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Shape L
Number of Pieces 25
Hex Key Type Hexagon
Hex Key Size 1.5 mm
Imperial or Metric Metric
Short or Long Arm Long
Material Chrome Vanadium Steel
Checking stock...
IDR
410,434.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1410,434.57
*price per unit indicative
"RS PRO 25 piece Hex Key Set, L Shape 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products