Bosch 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm
- RS Stock No.:
- 7595788
- Mfr. Prt No.:
- 2607018727
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7595788 |
Product description | Bosch 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2607018727 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bosch HSS-G (Ground) 25-Piece Metal Drill Bit Set DIN 338 135°.
Bosch HSS-G twist drill bit set is a 25-piece set with bit sizes from 1 to 13 mm and all DIN 338. The drill bits are fully ground HSS so they provide up to a 40% faster drilling rate and up to 50% lower feed pressure. The drill bits have cylindrical shanks enabling use in drill drivers and stands. With a 135° tip split point tip, h8 diameter tolerance and drill bit type N you will achieve perfect centring and precise cutting with no wondering due to a split point tip.
Features and Benefits.
• HSS-G Ground 25-piece drill bit set.
• Drill bit sizes 1 to 13 mm (0.5 mm increments).
• Twist drill.
• Fully ground HSS.
• Cylindrical shanks (equal to the bit diameter).
• Compatible with drill drivers and stands.
• DIN 338.
• Cylindrical shanks (equal to drill bit diameter).
• 135° Tip.
• H8 Diameter tolerance.
• Type N.
• Split point tip.
• Perfect centring. Precise cutting.
• No wondering.
• No pre-drilling or centring required up to 10 mm.
Typical Applications.
• Alloyed steel and non-alloyed steel.
• Cast iron.
• Cast steel.
• Sintered iron.
• Malleable cast iron.
• Non-ferrous metals.
• Hard plastics.
What is included?
• Metal storage box (euro hole).
• 25 Drill Bits.
• Sizes 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13 mm.
Other Bosch HSS-G Drill sets Available.
• Stock number 2360691, 19-piece 1 to 10 mm.
• Stock number 8741080, 25-piece 1 to 13 mm.
• Stock number 7595788, 25-piece 1 to 13 mm.
• Stock number 8741071, 19-piece 1 to 10 mm.
FAQ’s.
What does HSS mean?
• High speed drill bits. They are also known as “twist drill bits”.
Are the drill bits available individually?
• Yes, Bosch have a wide range of individual drill bits available.
Click here
Can these drill bits drill into metal?
• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron, wood, stone plus hard plastics.
Safety Advice.
• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.
Specifications
Attribute | Value |
Brand | Bosch |
Number of Pieces | 25 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Metal |
Set Contents | HSS Drill Bits |
Minimum Size | 1 mm |
Maximum Size | 13 mm |
Material | HSS-G |