RS PRO, 25 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
- RS Stock No.:
- 0425112
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
RS stock number | 0425112 |
Product description | RS PRO, 25 Pole D-sub Connector, Female Interface Module, DIN Rail Mount |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Connector Type | D-sub |
Depth | 62 mm |
Length | 90 mm |
Number of Contacts | 25 |
Width | 70 mm |
Dimensions | 90 x 70 x 62 mm |
Minimum Operating Temperature | -20 °C |
Voltage Rating | 50 V |
Maximum Operating Temperature | +50 °C |
Current Rating | 1 A |
Gender | Female |
Mounting Type | DIN Rail Mount |
Cable CSA | 4 mm² |