RS PRO 25 Way Cable Mount D-sub Connector Socket

RS Stock No.:
0481112
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0481112
Product description RS PRO 25 Way Cable Mount D-sub Connector Socket
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
RS stock number 0481112
Product description RS PRO 25 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Crimp Shells (grounding)

For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)

Note

'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel apeture.

'D' Sub-Miniature Connection System

Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately

L467756-01

Specifications

Attribute Value
Brand RS PRO
Body Orientation Straight
Termination Method Crimp
Length 53.04 mm
Number of Contacts 25
Width 12.55 mm
Dimensions 53.04 x 12.55 mm
Minimum Operating Temperature -65.0 °C
Maximum Operating Temperature +125 °C
Housing Material Steel
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
70,800.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,800.75
*price per unit indicative
"RS PRO 25 Way Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products