RS PRO Pre-Filter Solder Fume Extractor Accessory, for use with V200

RS Stock No.:
7645798
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7645798
Product description RS PRO Pre-Filter Solder Fume Extractor Accessory, for use with V200
Manufacturer / Brand RS PRO
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
RS stock number 7645798
Product description RS PRO Pre-Filter Solder Fume Extractor Accessory, for use with V200
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

BOFA Fume CAB 250 / 600 Range Accessories

From RS PRO, the Fumecab 250/600 extraction unit is an excellent addition to your health and safety solutions. In environments where damaging fumes or smoke are generated, this compact but effective system is able to extract and filter the fumes, resulting in precise protection for single operators.

It is effective as a solder fume extractor in most single-operator electronics applications.

The following accessories for the FumeCAB extraction system are available.

764-5786 is a combined HEPA/Chemical filter for the V600 system
764-5795 is a replacement HEPA/Gas filter for the V250 system
764-5798 is a 5 pack of replacement pre-filters for the V250 system

Features and Benefits

V600:
PRE FILTERS:
• Pre filter surface are 6m² approx
• Glass fibre media
• Folded construction
• Efficiency: F8 (95% @ 0.9μ

COMBINED FILTERS
• Glass Fibre Media
• Maxi pleat construction with webbing spacers
• Treated activated carbon 8.5kg
• Zintec Mild Steel Housing
• Efficiency: H13 (99.997% @ 0.3μ

V250:
• PRE FILTER:
• Glass Fibre media
• Pad construction
• Efficiency: F7 (96% @ 2μ


COMBINED FILTER:
• Glass fibre media
• Maxi Pleat Construction with webbing spacers
• Treated activated carbon 2kg
• Zintec Mild Steel Housing
• Efficiency: H13 (99.997% @ 0.3μ

Applications

These compact extraction systems use airflow filters to control potentially hazardous fumes. They are portable enough to be directed at single-operator environments, and as such are ideal for practices such as hand soldering, where the build-up of toxic and damaging fumes can be a by-product. Due to the glass fibre media used in the filters, these extractors are also able to deal with coarse particulates, which makes them ideal for powder handling. These extractors are also ideal for;

• Conformal coating
• Solvent cleaning
• Glueing

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
ESD Safe No
Type Pre-Filter
For Use With V200
Checking stock...
IDR
639,619.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1639,619.22
*price per unit indicative
"RS PRO Pre-Filter Solder Fume Extractor Accessory, for use with V200" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda