Phoenix Contact Grey PTS 2.5-TWIN Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V

RS Stock No.:
7081696
Mfr. Prt No.:
3211896
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7081696
Product description Phoenix Contact Grey PTS 2.5-TWIN Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3211896
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
RS stock number 7081696
Product description Phoenix Contact Grey PTS 2.5-TWIN Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3211896

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

PT 2.5 Feed-Through Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

50% less insertion force
Angled conductor entry
Direct plugging from 0.34mm2
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Equipped with four bridge shafts to offer a wide range of potential bridging options


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 26 → 12 AWG
Series PTS 2.5-TWIN
Colour Grey
Cable CSA 0.14 → 4 mm²
Number of Levels Single
Voltage Rating 800 V
Current Rating 24 A
Model Number PTS 2,5-TWIN
Checking stock...
IDR
119,784.38
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1119,784.3823,956.88
*price per unit indicative
"Phoenix Contact Grey PTS 2.5-TWIN Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda