3M Scotch 389 Duct Tape, 50m x 25mm, Yellow, PE Coated Finish

RS Stock No.:
1392930
Mfr. Prt No.:
Y389 yellow 25MMXM
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1392930
Product description 3M Scotch 389 Duct Tape, 50m x 25mm, Yellow, PE Coated Finish
Manufacturer / Brand 3M
Manufacturer part number Y389 yellow 25MMXM

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1392930
Product description 3M Scotch 389 Duct Tape, 50m x 25mm, Yellow, PE Coated Finish
Manufacturer / Brand 3M
Manufacturer part number Y389 yellow 25MMXM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Extra Heavy Duty Duct Tape 389

Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear, the tape allows quick application without the need for scissors or a knife. Constructed from a Polyethylene treated closely woven cloth backing with a synthetic rubber adhesive for an initial aggressive adhesion. This cloth tape is waterproof keeping moisture at bay for a short time, but will eventually fail when wet.

Features and Benefits

• Versatile and conformable
• Excellent strength and durability
• Easy to tear

Applications

Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. It’s primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.

What is the shelf life of this tape?

These tapes generally have a shelf life of 12 to 18 months if stored correctly from the manufacturer's dispatch date.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Model Number Scotch 389
Backing Material PE Cloth
Tensile Strength 78 N/cm
Width 25 mm
Adhesive Material Rubber Resin
Elongation at Break 6 %
Tape Type Duct Tape
Thickness 0.26 mm
Finish PE Coated
Colour Yellow
Adhesion Strength 8.8 N/cm
Length 50 m
Checking stock...
IDR
215,968.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,968.51
*price per unit indicative
"3M Scotch 389 Duct Tape, 50m x 25mm, Yellow, PE Coated Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products