Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length

RS Stock No.:
4682690
Mfr. Prt No.:
98268-0331
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4682690
Product description Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length
Manufacturer / Brand Molex
Manufacturer part number 98268-0331
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
RS stock number 4682690
Product description Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length
Manufacturer / Brand Molex
Manufacturer part number 98268-0331

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

1.25mm FFC

PREMO-FLEX FFC JUMPER FFC Jumper Cable

Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.

This jumper cable has a multitude of markets and applications such as;

  • Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units

  • Consumer - this can cover Set-top box’s, Camcorders and Plasma displays

  • Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels

  • Industrial

  • Medical Equipment

  • Military

  • Home Appliance- Control Panels

Features

  • Type A jumpers, contacts on same side

  • Rated 30V/1.2A

  • Temp Rating: -40 to +80°C

  • Use with any 1.25 mm pitch FFC connectors

Benefits

  • Simple assembly process

  • Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements

  • Meets industry-standard ZIF connector requirements

  • Ease-of-assembly in hard-to-reach applications

  • Ideal for electrical connections between PCBs, display boards, etc.


Specifications

Attribute Value
Brand Molex
Ribbon Cable Type FFC
Connector 2 Number of Ways 26
Number of Ways 26
Terminated/Unterminated Unterminated
Connector 1 Number of Ways 26
Cable Length 152 mm
Pitch 1.25 mm
Series Premo-Flex
Hi-Flex Yes
High Density Yes
Checking stock...
IDR
193,626.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1193,626.9438,725.39
*price per unit indicative
"Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda