TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole

RS Stock No.:
0461045
Mfr. Prt No.:
2-5499206-6
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0461045
Product description TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-5499206-6
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
RS stock number 0461045
Product description TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-5499206-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.

TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers

AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.

Features and Benefits

• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options

Applications

These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing


Specifications

Attribute Value
Brand TE Connectivity
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Voltage Rating 250 V ac
Series AMP-LATCH
Pitch 2.54 mm
Contact Plating Gold
Number of Contacts 26
Contact Material Phosphor Bronze
Number of Rows 2
Type Wire to Board
Termination Method Solder
Current Rating 1 A
Connector System Wire to Board
Checking stock...
IDR
104,890.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,890.00
*price per unit indicative
"TE Connectivity AMP-LATCH, 2.54mm Pitch, 26 Way, 2 Row, Straight PCB Header, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda