RS PRO Parting Off Turning Tool Carbide Brazed Tip, 125 mm P30

RS Stock No.:
6150858
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
RS stock number 6150858
Product description RS PRO Parting Off Turning Tool Carbide Brazed Tip, 125 mm P30
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Carbide Brazed Tip Turning Tools

Note

Parting off tools are ISO 7
Cranked Knife tools are ISO 3 except 615-0915 which is ISO 6

A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate

L695383-24

Specifications

Attribute Value
Brand RS PRO
Overall Length 125 mm
Type Parting Off Turning Tool
Thickness 20 mm
Rake Angle 5 °
Grade P30
Lathe Part Lathe Tool Bit
Material Carbide Brazed Tip
Checking stock...
IDR
145,587.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,587.32
*price per unit indicative
"RS PRO Parting Off Turning Tool Carbide Brazed Tip, 125 mm P30" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda