Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle

RS Stock No.:
8751469
Mfr. Prt No.:
M39029/5-118
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8751469
Product description Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle
Manufacturer / Brand Amphenol Industrial
Manufacturer part number M39029/5-118

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Amphenol® MIL-DTL-26482 Series 2 - Matrix®

Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.

Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.

Note

Connectors sold as mil-spec connectors will have mil-spec markings on the insert (a "snail-trail" designating the numerical path).

MS and Proprietary versions available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Crimp
Series 26482
Minimum Operating Temperature -65 °C
Voltage Rating 600 V ac
Maximum Operating Temperature +200 °C
Current Rating 23 A
Gender Female
Mounting Type Wire
Checking stock...
IDR
62,829.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,829.11
*price per unit indicative
"Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda