ASSMANN WSW A-HDS 26 Way Cable Mount D-sub Connector Plug

RS Stock No.:
6740962
Mfr. Prt No.:
A-HDS 26 LL/Z
Brand:
ASSMANN WSW

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6740962
Product description ASSMANN WSW A-HDS 26 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-HDS 26 LL/Z
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
RS stock number 6740962
Product description ASSMANN WSW A-HDS 26 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-HDS 26 LL/Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Assmann HIgh Density

Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals

High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 26
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
D Connector Type High Density D-Sub
Termination Method Solder
D-Sub Shell Size A
Current Rating 3.0 A
Housing Material Metal
Voltage Rating 250.0 V
Length 39.2 mm
Depth 12.55 mm
Series A-HDS
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold, Nickel, Tin
Contact Material Brass
Checking stock...
IDR
24,229.59
Out of stock
Price Box
Unit(s)Per Unit(IDR)
124,229.59
*price per unit indicative
"ASSMANN WSW A-HDS 26 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda