3M Scotch 27 Cloth Tape, 55m x 25mm, White, Glass Finish

RS Stock No.:
8855233
Mfr. Prt No.:
T2725
Brand:
3M
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
RS stock number 8855233
Product description 3M Scotch 27 Cloth Tape, 55m x 25mm, White, Glass Finish
Manufacturer / Brand 3M
Manufacturer part number T2725

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Scotch™ Glass Cloth Electrical Tape 27

Introducing the 3M™ 27, this is a premium electrical glass cloth tape that is designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. Firmly positioned with a pressure-sensitive rubber thermosetting adhesive to provide corrosion protection on a number of applications.

The 27 tape from 3M™ has tear-resistant edges, highly conformable and abrasive resistant. Offers a durable solution for coil covers, anchors, layer and core insulation for temperatures up too +150 °C.

Features and Benefits

• 7-mil woven insulating glass cloth tape with pressure-sensitive rubber thermosetting adhesive
• Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
• The adhesive is specially designed and prepared to provide corrosion protection
• Edge-tear resistant, conformable, and abrasion-resistant
• For use as a coil cover, anchor, banding and core, layer and crossover insulation
• Printable
• UL Recognized

Applications

Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. Applications include heat-stable insulation for furnace and oven controls, motor leads and switches

FAQ's

What is the shelf life of this tape?

These tapes generally have a shelf life of five years if stored correctly from the manufacturer's dispatch date.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:


• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Tensile Strength 252 N/cm
Maximum Operating Temperature +150 °C
Thickness 0.18 mm
Colour White
Model Number Scotch 27
Backing Material Glass Cloth
Width 25 mm
Elongation at Break 5 %
Tape Type Cloth Tape
Finish Glass
Adhesion Strength 3.3 N/cm
Length 55 m
Checking stock...
IDR
1,354,025.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,354,025.01
*price per unit indicative
"3M Scotch 27 Cloth Tape, 55m x 25mm, White, Glass Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products