Stanley 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver

RS Stock No.:
7769762
Mfr. Prt No.:
0-79-153
Brand:
Stanley
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
RS stock number 7769762
Product description Stanley 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver
Manufacturer / Brand Stanley
Manufacturer part number 0-79-153

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Ratchet Action Hook Wrench

High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction


Specifications

Attribute Value
Brand Stanley
Drive Size 1/4 in
Number of Pieces 27
Blade Length 35 → 164 mm
Tip Size PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, SL2.5, SL3
Tip Type Phillips, Pozidriv, Slotted, Torx
Drive Type Hexagon
Checking stock...
IDR
827,791.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1827,791.88
*price per unit indicative
"Stanley 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products