Visaton Round Speaker Driver, 20W nom, 30W max, 4Ω

RS Stock No.:
4635818
Mfr. Prt No.:
FR 10 HM 4 OHM
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4635818
Product description Visaton Round Speaker Driver, 20W nom, 30W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FR 10 HM 4 OHM
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
RS stock number 4635818
Product description Visaton Round Speaker Driver, 20W nom, 30W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FR 10 HM 4 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 20 W
Impedance 4 Ω
Frequency Type Full Range
Driver Shape Round
Speaker Driver Size 13 cm (5 in) and Under
Frequency Response 95 Hz → 22 kHz
Length 116.5 mm
Width 116.5 mm
Depth 49 mm
Weight 340 g
Maximum Rated Power 30 W
Minimum Frequency Response 95 Hz
Maximum Frequency Response 22 kHz
Checking stock...
IDR
143,804.19
IDR
97,128.14
Out of stock
Price EachYou save IDR 46,676.05 (32.5%)
Unit(s)Per Unit(IDR)
197,128.14
*price per unit indicative
"Visaton Round Speaker Driver, 20W nom, 30W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda