RS PRO Ball Pneumatic Valve, 2 in BSP
- RS Stock No.:
- 7605615
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7605615 |
Product description | RS PRO Ball Pneumatic Valve, 2 in BSP |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Brass Ball Valve with Pneumatic Actuator
40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 2 in BSP |
Valve Type | Ball |
Thread Standard | BSP |
Maximum Working Pressure | 40 bar |
Thread Size | 2 in |
Return Type | Spring |
Default Valve Position | NC |