RS PRO ST to ST Simplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
- RS Stock No.:
- 5357339
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
RS stock number | 5357339 |
Product description | RS PRO ST to ST Simplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
CAUTION : Do not exceed the minimum bend radius (30mm.)
Features and Benefits
• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available
Specifications
Attribute | Value |
Brand | RS PRO |
Terminated/Unterminated | Terminated |
Propagation Mode | Multi Mode |
Fibre Type | OM1 |
Connector B | ST |
Core Diameter | 62.5/125 µm |
Sheath Colour | Orange |
Connector A | ST |
Cable Construction | Simplex |
Length | 2 m |