2MM DOUBLE-ROW CONNECTOR CONTACT

RS Stock No.:
1874311
Brand:
Hirose
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
RS stock number 1874311
Product description 2MM DOUBLE-ROW CONNECTOR CONTACT
Manufacturer / Brand Hirose

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Hirose
Gender Male
For Use With DF11 Series Connectors
Series DF11
Termination Method Crimp
Minimum Wire Size AWG 28 AWG
Contact Plating Gold
Maximum Wire Size AWG 24 AWG
Contact Material Phosphor Copper
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
50,976.54
Out of stock
Price Each (1 Each of 31)
Each(s)Per Each(IDR)Per Unit(IDR)
150,976.541,644.40
*price per unit indicative
"2MM DOUBLE-ROW CONNECTOR CONTACT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda